text.skipToContent text.skipToNavigation

Manufacturer Part #

110-FEP-111/09

9 Position 3.5mm Pitch Screwless Connection Push-In Plug connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
WECO Electrical Connectors Inc 110-FEP-111/09 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 9
No of Rows: 1
Wire Gauge: AWG 16
Termination: Push-In
Style: Eurostyle
Pitch: 3.5
Gender: Male
Color: Black
Current Rating: 8A
Voltage Rating: 160V
Operating Temp Range: -40°C to +130°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$562.00
USD
Quantity
Web Price
100
$5.62
200
$5.59
300
$5.57
400+
$5.55
Product Variant Information section