text.skipToContent text.skipToNavigation

Manufacturer Part #

EB15A-08-C-180

8 Position 5mm Vertical Black Euro Block

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Adam Tech EB15A-08-C-180 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 8
Wire Gauge: AWG 26-14
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Color: Green
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
1,000+
$0.405
Product Variant Information section