AST0250804 in Bulk by METZ CONNECT | Barrier Strips/Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0250804

AST025x Series 8 Position 5 mm Spring Clamp Solderable Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT AST0250804 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 8
Wire Gauge: AWG 28-14
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$148.00
USD
Quantity
Unit Price
100
$1.48
200
$1.47
400
$1.46
500
$1.45
1,500+
$1.43
Product Variant Information section