text.skipToContent text.skipToNavigation

Manufacturer Part #

974-DS/02

974 Series 2 Position 5 mm Pitch 22-12 AWG Wire to Board Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 974-DS/02 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$367.50
USD
Quantity
Web Price
250
$0.75
500
$0.735
1,000
$0.715
1,250
$0.71
3,750+
$0.675
Product Variant Information section