Manufacturer Part #
37.806
Green 6 Position 5.08 mm Pitch Vertical Open End Pluggable Double Level Header
Product Specification Section
Altech Corporation 37.806 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 37.806 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
Style: | Header |
No of Poles: | 6 |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
40
$2.29
120
$2.23
200
$2.20
800
$2.13
1,200+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Plug In