text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-2P-2H

2 Position Right Angle Receptacle, SMT Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric ZE05H-2P-2H - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Contact Termination: Solder
Type: Male
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Solder
Material: Polyamide
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$249.00
USD
Quantity
Unit Price
300
$0.83
600
$0.82
900
$0.81
1,200
$0.805
1,500+
$0.79
Product Variant Information section