text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05H-24DP-2H

24 Position Right Angle Receptacle, SMT Solder Tabs

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Hirose Electric ZE05H-24DP-2H - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Type: Board to Cable/Wire
Pitch: 2 mm
Style/Orientation: Right Angle
Material: Polyamide
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$459.00
USD
Quantity
Unit Price
300
$1.53
600
$1.51
1,200
$1.50
1,500+
$1.49
Product Variant Information section