Manufacturer Part #
BCSS-213-D-02-GT-LF
0.079 cl- 0.279 Body Height Horizontal Double Row Box Contact Socket Strip
Product Specification Section
Major League Electronics BCSS-213-D-02-GT-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics BCSS-213-D-02-GT-LF - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 26 |
No of Rows: | 2 |
Contact Termination: | PCB |
Gender: | Female |
Type: | Board to Board |
Pitch: | 2 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Material: | Nylon |
Color: | Black |
Fastening Type: | Push-Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.49
30
$1.47
100
$1.45
250
$1.43
750+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole