Manufacturer Part #
AT13-12PB-BM01
12 Position Right Angle Flange Mount PCB Receptacle, Black, Gold Plated Contacts
Product Specification Section
Amphenol Sine Systems AT13-12PB-BM01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT13-12PB-BM01 - Technical Attributes
Attributes Table
Connector Type: | Receptacle |
No of Positions: | 12 |
No of Rows: | 2 |
Contact Termination: | Solder |
Gender: | Male |
Type: | Board to Cable/Wire |
Termination: | Solder |
Material: | Copper |
Color: | Black |
Fastening Type: | Latch Holder |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100+
$11.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Cable Mount