text.skipToContent text.skipToNavigation

Manufacturer Part #

9001-18481C00A

DIN, 41612, Half, R, RA, F, 48 pin

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Oupiin 9001-18481C00A - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 48
No of Rows: 3
Contact Termination: Solder
Gender: Female
Type: Board to Board
Pitch: 2.54 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polybutylene Terephthalate
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78
Factory Lead Time:
N/A
Minimum Order:
1134
Multiple Of:
54
Total
$1,916.46
USD
Quantity
Web Price
1
$1.91
30
$1.86
100
$1.81
250
$1.77
750+
$1.69
Product Variant Information section