Manufacturer Part #
1969818-1
Connector Header Through Hole 9 position 0.250" (6.35mm)
Product Specification Section
TE Connectivity 1969818-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1969818-1 - Technical Attributes
Attributes Table
Connector Type: | Header |
No of Positions: | 9 |
No of Rows: | 3 |
Contact Termination: | Solder |
Gender: | Male |
Type: | Wire to Board |
Pitch: | 6.35 mm |
Style/Orientation: | Straight |
Material: | Polyamide / Nylon |
Color: | Natural |
Fastening Type: | Locking Ramp |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$0.255
1,200
$0.25
1,600
$0.245
6,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole