Manufacturer Part #
PP3-002B
24 VDC 7 A Free Hanging Female 2 Conductors 2 Contacts Power Plug
Product Specification Section
Same Sky - CUI Devices PP3-002B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices PP3-002B - Technical Attributes
Attributes Table
Type: | Plug |
Gender: | Male |
No of Positions: | 2 |
Rated Voltage: | 24V |
Rated Current: | 7A |
Style/Orientation: | Free Hanging Header/Plug |
Material: | ABS |
Termination: | Crimp |
Color: | Black |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.665
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Wire Mount