text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-063BH

24 VDC 8 A Right Angle Through Hole 2 Conductors 2 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Same Sky - CUI Devices PJ-063BH - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 8A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
310
USA:
310
2,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.86
30
$0.84
125
$0.81
300
$0.795
1,250+
$0.755
Product Variant Information section