text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0033/20/63

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Bulgin PF0033/20/63 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male Receptacle
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Snap-In
Fused: Yes
Operating Temp Range: -20°C to +70°C
Material: Nylon
Mounting Method: Panel Mount
Pricing Section
Global Stock:
75
Germany (Online Only):
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
75
Multiple Of:
200
Total
$275.25
USD
Quantity
Unit Price
200
$3.67
400+
$3.62
Product Variant Information section