text.skipToContent text.skipToNavigation

Manufacturer Part #

6609003-1

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
TE Connectivity 6609003-1 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Rated Voltage (VAC): 250VAC
Rated Current: 1A
Mounting Style: Right Angle
Operating Temp Range: -10°C to +40°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.80
USD
Quantity
Web Price
40+
$11.34
Product Variant Information section