text.skipToContent text.skipToNavigation

Manufacturer Part #

69176-006LF

6 Position 2.54 mm Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Amphenol Communications Solutions 69176-006LF - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.06
USD
Quantity
Unit Price
1
$1.06
30
$1.04
100
$1.01
300
$0.98
1,000+
$0.93
Product Variant Information section