text.skipToContent text.skipToNavigation

Manufacturer Part #

14L-608-210-AA2

14L Series 3.96 mm Contact Spacing Inline 8 Positions Socket Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
EDAC 14L-608-210-AA2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 7A
Material: Nylon
No of Rows: 1
Gender: Female
Mating Type: Latch Lock
Color: Natural
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
1,000
$0.117
3,000
$0.115
4,000
$0.114
10,000
$0.112
15,000+
$0.11
Product Variant Information section