Manufacturer Part #
104257-4
AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Product Specification Section
TE Connectivity 104257-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 104257-4 - Technical Attributes
Attributes Table
Type: | Wire to Wire |
No of Positions: | 5 |
Pitch: | 2.54 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Features & Applications
The 104257-4 is a Part of AMPMODU Series with 5 Position single Row 2.54 mm Pitch wire mount Crimp Socket Housing Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp(IDC)
- Connector Series = MTE
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 5
- Number of Rows = 1
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic-GF
View the 104257x Series of Sockets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.33
100
$0.32
300
$0.315
1,000
$0.305
3,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
9000 per Bag