text.skipToContent text.skipToNavigation

Manufacturer Part #

10073599-014LF

Double Row, 14 Positions, 2.00mm Active Latch Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10073599-014LF - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Current Rating: 2A
Material: Polyamide
No of Rows: 2
Gender: Female
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Unit Price
1
$0.555
50
$0.545
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section