text.skipToContent text.skipToNavigation

Manufacturer Part #

SAUH-001G-M0.2

22-26 AWG Gold Crimp Female Blade Sockets Contact

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
JST SAUH-001G-M0.2 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 26-22
Mounting Method: Cable Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$531.00
USD
Quantity
Web Price
18,000
$0.0295
36,000
$0.0288
54,000
$0.0284
72,000
$0.0281
90,000+
$0.0273
Product Variant Information section