text.skipToContent text.skipToNavigation

Manufacturer Part #

GT25H-2024SCF

2.2mm Pitch 0.64mm Terminal, Wire-to-Board Connector, -40 to 105 ℃, RoHS

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Hirose Electric GT25H-2024SCF - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 3A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 20-22
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$524.00
USD
Quantity
Web Price
10,000
$0.0524
20,000
$0.0512
30,000
$0.0504
40,000
$0.0499
50,000+
$0.0483
Product Variant Information section