Manufacturer Part #
119945-E
iBridge
Product Specification Section
TE Connectivity 119945-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 119945-E - Technical Attributes
Attributes Table
Type: | Crimp Contact |
No of Positions: | 1 |
Termination Style: | Crimp |
Contact Plating: | Tin |
Gender: | Female |
Wire Gauge: | AWG 22-24 |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
20,000
USA:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10,000
$0.0425
20,000
$0.0418
30,000
$0.0414
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
10000 per Box
Mounting Method:
Cable Mount