text.skipToContent text.skipToNavigation

Manufacturer Part #

PNIRP-06V-S

6 Position PNI HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
JST PNIRP-06V-S - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Straight
No of Positions: 6
No of Rows: 1
Pitch: 2 mm
Termination: Crimp
Voltage Rating: 100V
Current Rating: 3A
Gender: Receptacle, Female Sockets
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.80
USD
Quantity
Web Price
1,000
$0.0838
3,000
$0.0804
5,000
$0.0788
15,000
$0.0756
25,000+
$0.0728
Product Variant Information section