text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1-04-TA

PH Series 4 Position 2.54 mm Pitch Single Row Through Hole Straight Pin Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Adam Tech PH1-04-TA - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Straight
No of Positions: 4
Pitch: 2.54 mm
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The PH1-04-TA is a part of PH1 series 4 position straight header. It has an operating temperature ranging from -55°C to +105°C.

The PH Series .100" Pin Headers offer a full range headers in a variety of configurations including Single, Dual and Three rows, Straight or Right Angle in Thru-Hole or SMT mounting. Their close tolerance .025" sq. posts are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector.

Features:

  • Single, Dual or Three Row
  • Tin, gold or selective gold plating options
  • Thru-hole or SMT mounting
  • Stacked and Custom length versions available
  • Versatile Breakaway design
  • Hi Temp Insulator available

View the complete PH1 series of straight header

Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.02
USD
Quantity
Web Price
1
$0.0215
2,000
$0.0205
5,000
$0.0199
20,000
$0.019
50,000+
$0.0176
Product Variant Information section