Manufacturer Part #
LE18077-A50D-4F
SATA 3.0,Single Row 7Pos 1.27mm V/T through hole .
Product Specification Section
Foxconn Interconnect Technology LE18077-A50D-4F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Foxconn Interconnect Technology LE18077-A50D-4F - Technical Attributes
Attributes Table
Type: | Plug |
Style/Orientation: | Straight |
No of Positions: | 7 |
Pitch: | 1.27 mm |
Termination: | Solder |
Current Rating: | 1.5A |
Contact Plating: | Gold |
Color: | Black |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$5.09
200
$5.06
300
$5.05
400
$5.04
500+
$5.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole