text.skipToContent text.skipToNavigation

Manufacturer Part #

440053-5

HPI Series 5 Position 2.5 mm 1 Row Through Hole Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
TE Connectivity 440053-5 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 5
No of Rows: 1
Pitch: 2.5 mm
Termination: Through Hole
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Brass
Contact Plating: Tin
Mating Type: Friction Lock
Gender: Male
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
248,400
Germany (Online Only):
248,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$20.92
USD
Quantity
Web Price
400
$0.0523
1,600
$0.0498
6,000
$0.0475
16,000
$0.0458
40,000+
$0.0432
Product Variant Information section