text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480304-0

Micro MATE-N-LOK 3 Position Wire to Cable Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
TE Connectivity 1-480304-0 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Plug
No of Positions: 3
Pitch: 5.08 mm
Termination: Crimp
Features & Applications

The 1-480304-0 is a part of 1-48030 series MATE-N-LOK 3 position wire to cable plug housing connector.

Features:

  • Product Type Features:
    • Product Line = Commercial MATE-N-LOK
    • Product Type = Connector
    • Connector Type = Housing
    • Termination Method to Wire/Cable = Crimp
    • Wire/Cable Type = Discrete Wire
  • Mechanical Attachment:
    • Mating Retention Type: Positive Lock
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 13
    • Operating Voltage Reference = AC
    • Operating Voltage (VAC) = 250
  • Body Features:
    • Contact Diameter (mm [in]) = 2.13 [0.084]
    • Number of Positions = 3
    • Number of Rows = 1
    • Mating Retention = With
    • Centerline (mm [in]) = 5.08 [0.200]
  • Contact Features: 
    • Contact Type = Socket
  • Housing Features:
    • Connector Style = Plug
    • Housing Material = Nylon
    • Housing Color = Natural
    • UL Flammability Rating = UL 94V-2

View the complete 1-48030 series of PCB Interconnect

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Web Price
4,000
$0.265
8,000+
$0.255
Product Variant Information section