text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHS-103-D-06-A-GT-LF

6 Position 2x3 Dual Row Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Major League Electronics TSHS-103-D-06-A-GT-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,079
USA:
2,079
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.19
150
$0.186
500
$0.181
1,500
$0.178
5,000+
$0.17
Product Variant Information section