text.skipToContent text.skipToNavigation

Manufacturer Part #

FX18-120P-0.8SV

FX18 Series 120 Position Dual Row 0.8 mm Surface Mount Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric FX18-120P-0.8SV - Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Through Hole
Operating Temp Range: -55°C to +85°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Type: Plug
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$5.98
USD
Quantity
Unit Price
2
$2.99
20
$2.93
60
$2.89
250
$2.84
600+
$2.77