Référence fabricant
DTM13-12PA-R008
DEUTSCH DTM Series 12 Position Dual Row Male Pin Right Angle Header Connector
TE Connectivity DTM13-12PA-R008 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a manufacturing location in Queretaro, Mexico, and transferring some molding tools and assembly lines from Empalme, Mexico and Tullahoma, TN to the new location.Reason for Changes:Dear Customer, we hereby inform you of this tools/assembly lines transfer needed to expand and realign our manufacturing capacity. IMPORTANT: This is a non form fit function change. The manufacturing process at the new manufacturing location will remain the same as the previous one. Parts from any manufacturing location can be used interchangeably in the field. The transfer is being phased in to guarantee undisrupted delivery of parts. Shipments of any locations may be mixed.
General Product Description:Deutsch DTM13 Family Housing Design ChangeDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the design of a noncritical feature for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to improve the molding process. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):31-JAN-2023
Description of Changes:The Industrial and Commercial Transportation business unit of TE Connectivity is adding an additional manufacturing location at TE Tecate, Mexico for the following part number(s) manufactured at TE Tullahoma, United States. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved.Reason for Changes:Dear Customer, we hereby inform you of this change. This change is necessary to assist with the high demand for these parts and manpower constraints. The change will not impact connector performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
TE Connectivity DTM13-12PA-R008 - Caractéristiques techniques
No of Positions: | 12 |
Style/Orientation: | Right Angle Header/Plug |
Termination: | Solder |
Material: | Plastic |
No of Rows: | 2 |
Gender: | Male |
Type: | Board to Cable |
Color: | Black |
Méthode de montage : | Flange Mount |
Emballages disponibles
Qté d'emballage(s) :
21 par Tray
Méthode de montage :
Flange Mount