text.skipToContent text.skipToNavigation

Manufacturer Part #

BG025-32-B-0650-0300-2500-N-G

2.54mm header board-to-board, 32 pos, black; thru-hole

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
GCT BG025-32-B-0650-0300-2500-N-G - Technical Attributes
Attributes Table
No of Positions: 32
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.59
200
$0.56
500
$0.545
2,000+
$0.50
Product Variant Information section