text.skipToContent text.skipToNavigation

Manufacturer Part #

BF030-06C-B0-0400-0277-0600-LB

6 Position Dual Row Surface mount Header

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
GCT BF030-06C-B0-0400-0277-0600-LB - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: LCP
No of Rows: 2
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Web Price
1
$0.345
125
$0.33
300
$0.32
1,250
$0.305
3,000+
$0.285
Product Variant Information section