text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLW/12

971 Serie 12 Positions 5mm Pitch Terminal Block

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLW/12 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5 mm
Style/Orientation: Straight
Operating Temp Range: -40°C to +100°C
Voltage Rating: 300V
Current Rating: 6A
No of Rows: 1
Gender: Male
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$411.00
USD
Quantity
Web Price
100
$1.41
300
$1.37
400
$1.36
1,000
$1.33
1,500+
$1.31
Product Variant Information section