text.skipToContent text.skipToNavigation

Manufacturer Part #

971-SLR-THR/04

971 Series 4 Positions 5 mm Pitch Through Hole Pin strip

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 971-SLR-THR/04 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight
Operating Temp Range: -40°C to +120°C
Current Rating: 10A
No of Rows: 1
Gender: Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$435.00
USD
Quantity
Web Price
500
$0.445
1,000
$0.435
1,500
$0.43
2,500
$0.42
5,000+
$0.405
Product Variant Information section