text.skipToContent text.skipToNavigation

Manufacturer Part #

858-10-005-30-612000

Headers Wire Housings Standard Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Mill-Max 858-10-005-30-612000 - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 4.001 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +125°C
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Male
Type: Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
14
Multiple Of:
14
Total
$148.82
USD
Quantity
Unit Price
14
$10.63
28
$10.56
56
$10.50
70
$10.48
210+
$10.35
Product Variant Information section