text.skipToContent text.skipToNavigation

Manufacturer Part #

850-10-029-20-001000

.050 Grid Right Angle Pin Header Single Row Through Hole

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 850-10-029-20-001000 - Technical Attributes
Attributes Table
No of Positions: 29
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$838.50
USD
Quantity
Web Price
50
$16.77
100
$16.66
150+
$16.55
Product Variant Information section