Manufacturer Part #
68000-203HLF
3 Position Through Hole, Single Row, Unshrouded Header
Product Specification Section
Amphenol Communications Solutions 68000-203HLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 68000-203HLF - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Current Rating: | 3A |
Contact Plating: | Gold |
No of Rows: | 1 |
Type: | Board to Board |
Mating Type: | Push - Pull |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
11,800
USA:
11,800
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.139
400
$0.136
1,500
$0.132
4,000
$0.13
10,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole