31219112 in Bag by METZ CONNECT | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31219112

312191x Series 12 Position 5.08 mm Pitch Vertical Solderable Pin Header

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31219112 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5.08 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 15A
Contact Plating: Silver
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,900.00
USD
Quantity
Unit Price
100
$1.43
200
$1.42
400
$1.41
1,500+
$1.38
Product Variant Information section