text.skipToContent text.skipToNavigation

Manufacturer Part #

30.352/100

STL130 Series Grey 2 Position 5 mm Pitch Pluggable Straight Pin Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 30.352/100 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5 mm
Style/Orientation: Straight
Termination: Solder
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.88
USD
Quantity
Web Price
1
$19.88
4
$19.63
15
$19.39
40
$19.22
100+
$18.94
Product Variant Information section