Manufacturer Part #
231-332/001-000
2 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End
Product Specification Section
WAGO 231-332/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-332/001-000 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 5.08 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -60°C to +100°C |
Voltage Rating: | 320V |
Current Rating: | 12A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Wire to Board |
Color: | Orange |
Mounting Method: | Through Hole |
Features & Applications
The 231-332/001-000 is a Part of 231 Series,2 Position 5.08 mm Through Hole Header Straight Solder Pin with Closed End
Product Specifications:
- Product group 3 (Multi Conn. System)
- Weight 0.848 g
- Color orange
- pole count 2
- Height 12 mm
View the 231 Series of Header Plug Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.755
50
$0.73
200
$0.695
500
$0.675
2,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole