text.skipToContent text.skipToNavigation

Manufacturer Part #

2309-4-00-44-00-00-07-0

2309 Series Silver Swage Mount Solder Pin Terminal

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Mill-Max 2309-4-00-44-00-00-07-0 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Straight
Termination: Swage Mount
Contact Plating: Silver
Gender: Male
Type: Pin Headers
Pricing Section
Global Stock:
2,099
USA:
2,099
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
99
Multiple Of:
1000
Total
$32.67
USD
Quantity
Unit Price
1,000
$0.33
2,000
$0.325
4,000
$0.32
5,000+
$0.315
Product Variant Information section