text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-213R001

172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
NorComp 172-E09-213R001 - Technical Attributes
Attributes Table
No of Positions: 9
Style/Orientation: Receptacle
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 172-E09-213R001 is a 9 Position Female Economy Vertical  Through Hole Header .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

View the 172-E09 series of Headers

Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.32
USD
Quantity
Unit Price
1
$2.32
25
$2.27
75
$2.24
150
$2.22
400+
$2.16
Product Variant Information section