Manufacturer Part #
14L-610-415-AA1
14L Series 3.96 mm Top Entry Pin Header with 10 Tin Plated Contacts Single Row
Product Specification Section
EDAC 14L-610-415-AA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 14L-610-415-AA1 - Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 3.96 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 7A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1GΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.28
3,000
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole