text.skipToContent text.skipToNavigation

Manufacturer Part #

120-D-111/18

18 Position Plug Center to Center Spacing: 5mm Nickel Plated Copper Alloy

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WECO Electrical Connectors Inc 120-D-111/18 - Technical Attributes
Attributes Table
No of Positions: 18
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$749.00
USD
Quantity
Web Price
50
$7.53
100
$7.49
150
$7.46
200
$7.44
250+
$7.39
Product Variant Information section