Manufacturer Part #
009155002852006
2 Position Single Row 2.5 mm Pitch Right Angle Battery Connector
Product Specification Section
KYOCERA AVX 009155002852006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155002852006 - Technical Attributes
Attributes Table
No of Positions: | 2 |
Pitch: | 2 mm |
Termination: | Solder |
Type: | Contact |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount