Manufacturer Part #
FTI1808WM
WIRE Connector2 x 18 AWG/0.75sq mm
Product Specification Section
Altech Corporation FTI1808WM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation FTI1808WM - Technical Attributes
Attributes Table
Style: | Fully Insulated |
Type: | Ferrule |
Color: | White |
Contact Plating: | Tin |
Gender: | Female |
Shielding: | No |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$7.37
400
$7.34
1,500
$7.30
4,000
$7.26
15,000+
$7.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Wire Mount