Manufacturer Part #
FN2-3
JST Connector
Product Specification Section
JST FN2-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST FN2-3 - Technical Attributes
Attributes Table
Style: | Nylon Insulated |
Type: | Ring |
Wire Gauge: | AWG 16-14 |
Color: | Blue |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$0.0865
2,000
$0.0821
5,000
$0.0794
12,500
$0.0767
20,000+
$0.0728
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Wire Mount