Manufacturer Part #
DF58-2830SCF
DF58 Series Stamped 28-30 AWG Female Blade Sockets Crimp
Product Specification Section
Hirose Electric DF58-2830SCF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF58-2830SCF - Technical Attributes
Attributes Table
Type: | Crimp Contact |
Wire Gauge: | AWG 28-30 |
Contact Plating: | Tin |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40,000
$0.019
80,000
$0.0187
120,000
$0.0186
160,000
$0.0185
200,000+
$0.0181
Product Variant Information section
Available Packaging
Package Qty:
40000 per Reel
Mounting Method:
Wire Mount