text.skipToContent text.skipToNavigation

Manufacturer Part #

680M002-072LD02

680M Series 16-20 AWG 10 A Gold Plated Female Crimp Power Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M002-072LD02 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-20
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 10A
Gender: Female
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$818.00
USD
Quantity
Unit Price
200
$4.09
400+
$4.02
Product Variant Information section