
Manufacturer Part #
61365-1
Faston Non-Insulated 6.35 x 0.81 mm Quick Disconnect Tab Terminal
Product Specification Section
TE Connectivity 61365-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 61365-1 - Technical Attributes
Attributes Table
Size: | Tab 0.250" x 0.032" |
Style: | Non-Insulated |
Type: | Tab |
Contact Material: | Brass |
Contact Plating: | Tin |
Gender: | Male |
Mounting Method: | Stud Mount |
Features & Applications
Pricing Section
Global Stock:
277,810
USA:
277,810
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$0.0724
300
$0.0708
1,250
$0.0683
3,000
$0.0668
12,500+
$0.063
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Stud Mount